Add To Favorites
Product Overview
Digi-Key Part Number BGS12SN6E6327XTSA1CT-ND
Quantity Available 25.336
Can ship immediately
Manufacturer

Manufacturer Part Number

BGS12SN6E6327XTSA1

Description IC SWITCH RF TSNP6
Expanded Description RF Switch IC Bluetooth, WLAN SPDT 6GHz 50 Ohm TSNP-6-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 6GHz
Isolation @ Frequency 21dB @ 6GHz (typ)
Insertion Loss @ Frequency 0.65dB @ 6GHz
IIP3 -
Topology -
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 1.8 V ~ 3.5 V
RF Type Bluetooth, WLAN
Package / Case 6-XFDFN
Supplier Device Package TSNP-6-2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGS12SN6E6327XTSA1CT

07:12:37 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29000 2,90
100 0,19740 19,74
500 0,14804 74,02
1.000 0,11104 111,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGS12SN6E6327XTSA1TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,08684
  • Digi-Reel® ? : BGS12SN6E6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.336 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback