Add To Favorites
Product Overview
Digi-Key Part Number BGS 12AL7-6 E6327CT-ND
Quantity Available 3.836
Can ship immediately
Manufacturer

Manufacturer Part Number

BGS 12AL7-6 E6327

Description IC SWITCH RF SPDT TSLP7-6
Expanded Description RF Switch IC General Purpose SPDT 3GHz 50 Ohm TSLP-7
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BGS12AL7-6
Featured Product Solid State RF Powered Oven Solution
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 30MHz
Frequency - Upper 3GHz
Isolation @ Frequency 25dB @ 2GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 2GHz
IIP3 -
Topology Reflective
Circuit SPDT
P1dB -
Features DC Blocked, Single Line Control
Impedance 50 Ohm
Operating Temperature -30°C ~ 85°C
Voltage - Supply 2.4 V ~ 3.6 V
RF Type General Purpose
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package TSLP-7
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGS 12AL7-6 E6327CT

21:28:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,53400 5,34
100 0,40950 40,95
500 0,32366 161,83
1.000 0,25893 258,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGS 12AL7-6 E6327TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,21211
  • Digi-Reel® ? : BGS 12AL7-6 E6327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback