Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number BGM1043N7E6327XUSA1CT-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

BGM1043N7E6327XUSA1

Description IC AMP SI-MMIC
Expanded Description RF Amplifier IC Galileo, GLONASS, GPS 1575.42MHz, 1598.06MHz ~ 1605.38MHz TSNP-7-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets BGM1043N7
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL SAW Filter EOL 18/Jul/2016
SAW Filter LTB Update 20/Jul/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1575.42MHz, 1598.06MHz ~ 1605.38MHz
P1dB -6dBm
Gain 14.6dB, 15.1dB
Noise Figure 1.5dB
RF Type Galileo, GLONASS, GPS
Voltage - Supply 1.5 V ~ 3.6 V
Current - Supply 4mA
Test Frequency 1575.42MHz, 1598.06MHz ~ 1605.38MHz
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package TSNP-7-10
 
Additional Resources
Standard Package ? 1
Other Names BGM1043N7E6327XUSA1CT

02:21:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,82000 1,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback