Add To Favorites
Product Overview
Digi-Key Part Number BGA612H6327XTSA1CT-ND
Quantity Available 3.817
Can ship immediately
Manufacturer

Manufacturer Part Number

BGA612H6327XTSA1

Description IC AMP MMIC 80MA 2.8V SOT343
Expanded Description RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.8GHz PG-SOT343-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2.8GHz
P1dB 7dBm (5mW)
Gain 16.3dB
Noise Figure 2.1dB
RF Type CDMA, GSM, PCS
Voltage - Supply -
Current - Supply -
Test Frequency 2GHz
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGA 612 H6327CT
BGA 612 H6327CT-ND
BGA612H6327XTSA1CT

07:41:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,15700 11,57
25 1,04440 26,11
100 0,91410 91,41
250 0,80216 200,54
500 0,70888 354,44
1.000 0,55965 559,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA612H6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,49746
  • Digi-Reel® ? : BGA612H6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.817 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback