Add To Favorites
Product Overview
Digi-Key Part Number BF 2040 E6814CT-ND
Quantity Available 13.970
Can ship immediately
Manufacturer

Manufacturer Part Number

BF 2040 E6814

Description MOSFET N-CH 8V 40MA SOT-143
Expanded Description RF Mosfet N-Channel 5V 15mA 800MHz 23dB PG-SOT143-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BF2040
Featured Product Data Processing Systems
PCN Packaging Recyclable Glass Carrier 14/Oct/2014
Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type N-Channel
Frequency 800MHz
Gain 23dB
Voltage - Test 5V
Current Rating 40mA
Noise Figure 1.6dB
Current - Test 15mA
Power - Output -
Voltage - Rated 8V
Package / Case TO-253-4, TO-253AA
Supplier Device Package PG-SOT143-4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BF 2040 E6814CT

03:00:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,33500 3,35
100 0,20890 20,89
500 0,14292 71,46
1.000 0,10994 109,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BF 2040 E6814TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,09606
  • Digi-Reel® ? : BF 2040 E6814DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback