Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BCR562E6327HTSA1CT-ND
Quantity Available 26.840
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR562E6327HTSA1

Description TRANS PREBIAS PNP 0.33W SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 500mA 150MHz 330mW Surface Mount PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BCR562
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 4.7k
Resistor - Emitter Base (R2) (Ohms) 4.7k
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 150MHz
Power - Max 330mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
Additional Resources
Standard Package ? 1
Other Names BCR 562 E6327CT
BCR 562 E6327CT-ND

01:04:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,28100 2,81
100 0,14930 14,93
500 0,09826 49,13
1.000 0,06682 66,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR562E6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,05850
  • Digi-Reel® ? : BCR562E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback