Add To Favorites
Product Overview
Digi-Key Part Number BCR402WH6327XTSA1CT-ND
Quantity Available 15.945
Can ship immediately
Manufacturer

Manufacturer Part Number

BCR402WH6327XTSA1

Description IC LED DRIVER LIN 60MA SOT343-4
Expanded Description LED Driver IC 1 Output Linear 60mA PG-SOT343-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BCR402W
PCN Assembly/Origin Wafer Test 09/Dec-2016
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 1.2V
Voltage - Supply (Max) 18V
Voltage - Output 18V
Current - Output / Channel 60mA
Frequency -
Dimming -
Applications Lighting
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-82A, SOT-343
Supplier Device Package PG-SOT343-4
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BCR 402W H6327CT
BCR 402W H6327CT-ND
BCR402WH6327XTSA1CT

06:59:19 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28900 2,89
100 0,19680 19,68
500 0,14758 73,79
1.000 0,11069 110,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BCR402WH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09850
  • Digi-Reel® ? : BCR402WH6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback