Add To Favorites
Product Overview
Digi-Key Part Number BB833E6327HTSA1CT-ND
Quantity Available 6.084
Can ship immediately
Manufacturer

Manufacturer Part Number

BB833E6327HTSA1

Description DIODE VARACTOR 30V SOD-323
Expanded Description Varactor Single 30V Surface Mount PG-SOD323-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BB833
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Catalog Page 563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 0.9pF @ 28V, 1MHz
Capacitance Ratio 12.4
Capacitance Ratio Condition C1/C28
Voltage - Peak Reverse (Max) 30V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
 
Additional Resources
Standard Package ? 1
Other Names BB833E6327HTSA1CT
BB833INCT
BB833INCT-ND
BB833XTINCT
BB833XTINCT-ND

05:34:10 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,30300 3,03
100 0,20680 20,68
500 0,15508 77,54
1.000 0,11633 116,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BB833E6327HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,10352
  • Digi-Reel® ? : BB833E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback