Add To Favorites
Product Overview
Digi-Key Part Number BB639CE7904HTSA1CT-ND
Quantity Available 16.460
Can ship immediately
Manufacturer

Manufacturer Part Number

BB639CE7904HTSA1

Description DIODE VAR CAP 30V 20MA SOD-323
Expanded Description Varactor Single 30V Surface Mount PG-SOD323-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BB639C/BB659C
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance @ Vr, F 2.75pF @ 28V, 1MHz
Capacitance Ratio 15.3
Capacitance Ratio Condition C1/C28
Voltage - Peak Reverse (Max) 30V
Diode Type Single
Q @ Vr, F -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
 
Additional Resources
Standard Package ? 1
Other Names BB 639C E7904CT
BB 639C E7904CT-ND
BB639CE7904HTSA1CT

23:31:31 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28600 2,86
100 0,16160 16,16
500 0,10702 53,51
1.000 0,08204 82,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BB639CE7904HTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,06927
  • Digi-Reel® ? : BB639CE7904HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback