Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BAS1602VH6327XTSA1CT-ND
Quantity Available 17.575
Can ship immediately
Manufacturer

Manufacturer Part Number

BAS1602VH6327XTSA1

Description DIODE GEN PURP 80V 200MA SC79-2
Expanded Description Diode Standard 80V 200mA (DC) Surface Mount PG-SC79-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAS16
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 200mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package PG-SC79-2
Operating Temperature - Junction 150°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names BAS 16-02V H6327CT
BAS 16-02V H6327CT-ND

00:57:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,15900 1,59
100 0,08440 8,44
500 0,05554 27,77
1.000 0,03775 37,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS1602VH6327XTSA1TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03307
  • Digi-Reel® ? : BAS1602VH6327XTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback