Add To Favorites
Product Overview
Digi-Key Part Number BAR14-1E6327INCT-ND
Quantity Available 11.524
Can ship immediately
Manufacturer

Manufacturer Part Number

BAR 14-1 E6327

Description DIODE RF DUAL 100V 140MA SOT-23
Expanded Description RF Diode PIN - 1 Pair Series Connection 100V 140mA 250mW PG-SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BAR14-1, BAR15-1, BAR16-1, BAR61
PCN Packaging Carrier Tape Update 03/Jun/2015
Catalog Page 563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 100V
Current - Max 140mA
Capacitance @ Vr, F 0.5pF @ 50V, 1MHz
Resistance @ If, F 12 Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature 150°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
 
Additional Resources
Standard Package ? 1
Other Names BAR14-1E6327INCT

00:19:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,29100 2,91
100 0,19800 19,80
500 0,14854 74,27
1.000 0,11139 111,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAR14-1E6327INTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,09914
  • Digi-Reel® ? : BAR14-1E6327INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback