Add To Favorites
Product Overview
Digi-Key Part Number AUIR3200STRCT-ND
Quantity Available 2.295
Can ship immediately
Manufacturer

Manufacturer Part Number

AUIR3200STR

Description IC MFET DRVR HIGH SIDE 8SOIC
Expanded Description High-Side Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 6 V ~ 36 V
Logic Voltage - VIL, VIH 0.9V, 2.7V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 1µs, 1µs
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AUIR3200STRCT

16:43:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,40000 14,00
100 1,12590 112,59
500 0,92504 462,52
1.000 0,76647 766,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIR3200STRTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,69282
  • Digi-Reel® ? : AUIR3200STRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.295 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback