Add To Favorites
Product Overview
Digi-Key Part Number 1572-1175-ND
Quantity Available 391
Can ship immediately
Manufacturer

Manufacturer Part Number

688TTA035M

Description AXIAL E-CAP
Expanded Description 6800µF 35V Aluminum Capacitors Axial, Can 59 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 6800µF
Tolerance ±20%
Voltage Rating 35V
ESR (Equivalent Series Resistance) 59 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 2.76A
Impedance -
Lead Spacing -
Size / Dimension 0.866" Dia x 2.010" L (22.00mm x 51.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 75
Other Names 1572-1175

11:21:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,28000 5,28
10 4,75100 47,51
25 4,43440 110,86
50 4,11760 205,88
100 3,58970 358,97
250 3,16736 791,84
500 2,95618 1.478,09
1.000 2,74503 2.745,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback