Add To Favorites
Product Overview
Digi-Key Part Number 1572-1170-ND
Quantity Available 1.041
Can ship immediately
Manufacturer

Manufacturer Part Number

684PHC400K

Description CAP FILM 0.68UF 10% 400VDC AXIAL
Expanded Description 0.68µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PHC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 8.9 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.472" Dia x 1.339" L (12.00mm x 34.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Features Low ESR, Low ESL
 
Additional Resources
Standard Package ? 200
Other Names 1572-1170

01:36:48 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,22300 22,23
25 2,02040 50,51
50 1,93960 96,98
100 1,69710 169,71
250 1,45468 363,67
500 1,29304 646,52
1.000 1,13141 1.131,41
5.000 1,05060 5.252,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback