Add To Favorites
Product Overview
Digi-Key Part Number 1572-1494-ND
Quantity Available 2.112
Can ship immediately
Manufacturer

Manufacturer Part Number

477TTA016M

Description CAP ALUM 470UF 20% 16V AXIAL
Expanded Description 470µF 16V Aluminum Capacitors Axial, Can 705.5 mOhm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 705.5 mOhm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 450mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.315" Dia x 0.787" L (8.00mm x 20.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 200
Other Names 1572-1494
477TTA016M-ND

18:33:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47400 4,74
25 0,40600 10,15
50 0,37900 18,95
100 0,32480 32,48
250 0,29772 74,43
500 0,25714 128,57
1.000 0,21653 216,53
5.000 0,18946 947,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback