Add To Favorites
Product Overview
Digi-Key Part Number 1572-1487-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

476TTA450MRZ

Description CAP ALUM 47UF 20% 450V AXIAL
Expanded Description 47µF 450V Aluminum Capacitors Axial, Can 8.8184 Ohm @ 120Hz 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TTA Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series TTA
Packaging ? Bulk ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 450V
ESR (Equivalent Series Resistance) 8.8184 Ohm @ 120Hz
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -25°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current 300mA @ 120Hz
Impedance -
Lead Spacing -
Size / Dimension 0.709" Dia x 1.614" L (18.00mm x 41.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Axial, Can
 
Additional Resources
Standard Package ? 100
Other Names 1572-1487
476TTA450MRZ-ND

11:49:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,07000 4,07
10 3,28600 32,86
25 3,08920 77,23
50 2,82620 141,31
100 2,56330 256,33
250 2,10320 525,80
500 1,90604 953,02
1.000 1,77459 1.774,59
5.000 1,67600 8.379,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback