Add To Favorites
Product Overview
Digi-Key Part Number 1572-1083-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

206PHC250K

Description CAP FILM 20UF 10% 250VDC AXIAL
Expanded Description 20µF ±10% Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PHC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 20µF
Tolerance ±10%
Voltage Rating - AC 160V
Voltage Rating - DC 250V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 1.142" Dia x 1.811" L (29.00mm x 46.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Features Low ESR, Low ESL
 
Additional Resources
Standard Package ? 20
Other Names 1572-1083

11:44:06 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,50000 13,50
10 12,82400 128,24
25 12,14920 303,73
50 10,79940 539,97
100 10,12440 1.012,44
250 9,44944 2.362,36
500 8,97696 4.488,48
1.000 8,43700 8.437,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback