Add To Favorites
Product Overview
Digi-Key Part Number 1572-1075-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

156PHC400K

Description CAP FILM 15UF 10% 400VDC AXIAL
Expanded Description 15µF ±10% Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PHC Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series PHC
Packaging ? Bulk ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5 mOhm
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 1.299" Dia x 2.165" L (33.00mm x 55.00mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications DC Link, DC Filtering; High Frequency, Switching
Features Low ESR, Low ESL
 
Additional Resources
Standard Package ? 30
Other Names 1572-1075

05:11:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,50000 10,50
10 9,97800 99,78
25 9,45280 236,32
50 8,40240 420,12
100 7,87730 787,73
250 7,35212 1.838,03
500 6,98450 3.492,25
1.000 6,56438 6.564,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback