106PHC250K | ||
---|---|---|
DigiKey Part Number | 1572-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | 106PHC250K | |
Description | CAP FILM 10UF 10% 250VDC AXIAL | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" Dia x 1.339" L (24.00mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,30000 € | 10,30 € |
10 | 9,52900 € | 95,29 € |
50 | 8,24160 € | 412,08 € |
196 | 7,41735 € | 1.453,80 € |
588 | 6,85075 € | 4.028,24 € |
1.176 | 6,43867 € | 7.571,88 € |