Add To Favorites
Product Overview
Digi-Key Part Number 1572-1009-ND
Quantity Available 4.842
Can ship immediately
Manufacturer

Manufacturer Part Number

104MPR400K

Description CAP FILM 0.1UF 10% 400VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MPR Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MPR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 1.768 Ohm
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max) 0.492" (12.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications DC Link, DC Filtering
Features Low ESR
 
Additional Resources
Standard Package ? 200
Other Names 1572-1009

06:13:50 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,49900 4,99
25 0,42800 10,70
50 0,39920 19,96
100 0,34210 34,21
250 0,31360 78,40
500 0,27084 135,42
1.000 0,22807 228,07
5.000 0,19956 997,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback