Add To Favorites
Product Overview
Digi-Key Part Number 1572-1188-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

104MMR630K

Description CAP FILM 0.1UF 10% 630VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 220V 630V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Illinois Capacitor

Series MMR
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 630V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.728" L x 0.276" W (18.50mm x 7.00mm)
Height - Seated (Max) 0.571" (14.50mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 200
Other Names 104MMR630K-ND
1572-1188

08:18:35 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,33700 3,37
25 0,28760 7,19
50 0,25460 12,73
100 0,22180 22,18
250 0,18896 47,24
500 0,16432 82,16
1.000 0,13967 139,67
5.000 0,12324 616,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback