Add To Favorites
Product Overview
Digi-Key Part Number 800-1761-1-ND
Quantity Available 3.517
Can ship immediately
Manufacturer

Manufacturer Part Number

QS3VH245QG8

Description IC BUS SWITCH 8BIT 20-QSOP
Expanded Description Bus Switch 1 x 8:1 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets IDTQS3VH245
IDT Suffixes
PCN Design/Specification Au/CuPd Bond Wire Chg 14/Oct/2015
Catalog Page 1094 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series 3VH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-1761-1

06:31:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75000 7,50
25 0,67800 16,95
100 0,59340 59,34
250 0,52076 130,19
500 0,46018 230,09
1.000 0,36331 363,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2203-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.214 - Immediate
  • Unit Price: 0,83000
  • Tape & Reel (TR) ? : 800-1761-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33040
  • Digi-Reel® ? : 800-1761-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback