Add To Favorites
Product Overview
Digi-Key Part Number 800-2212-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

MK2716SLF

Description IC CLK SYNTHESIZER HDTV 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Synthesizer - Video
PLL No
Input Clock, Crystal
Output CMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 74.25MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 97
Other Names MK2716SLF-ND

10:42:24 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 3,05800 30,58
25 2,75200 68,80
100 2,50720 250,72
250 2,26260 565,65
500 2,03020 1.015,10
1.000 1,71222 1.712,22
2.500 1,62661 4.066,53
5.000 1,56546 7.827,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MK2716SLFTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,62661
Send Feedback