Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 800-2630-5-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

MK1575-01GILF

Description IC CLK DATA REC VIDEO 80MHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Obsolete
PLL Yes
Main Purpose Video
Input Clock
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 80MHz
Voltage - Supply 3.15 V ~ 3.45 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-2630-5
MK1575-01GILF-ND
MK157501GILF

01:04:48 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,26000 8,26
10 7,43600 74,36
25 6,77520 169,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback