Add To Favorites
Product Overview
Digi-Key Part Number 631-1464-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

XLL52V125.000000X

Description OSC VCXO 125.000MHZ LVDS SMD
Expanded Description 125MHz LVDS VCXO Oscillator Surface Mount 2.5V 34mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series XPRESSO™ FVXO-LC52
Packaging ? Cut Strip
Part Status Active
Type VCXO
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 34mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 100
Other Names 631-1464
797A-125-3
797A-125-7
FVXO-LC52B-125
FVXO-LC52B-125-ND

10:09:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,54000 14,54
10 13,57600 135,76
50 13,33360 666,68
100 12,89720 1.289,72
500 12,60630 6.303,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback