Add To Favorites
Product Overview
Digi-Key Part Number 800-1710-ND
Quantity Available 1.291
Can ship immediately

Factory Stock ?: 7.280
Manufacturer

Manufacturer Part Number

CSPUA877ABVG

Description IC SDRAM CLK DVR 1:10 52-VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IDTCSPUA877A
Catalog Page 1091 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Memory, DDR2, SDRAM
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/Yes
Frequency - Max 410MHz
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 52-VFBGA
Supplier Device Package 52-CABGA (4.5x7.0)
 
Additional Resources
Standard Package ? 364
Other Names 800-1710
IDTCSPUA877ABVG

09:52:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,03000 4,03
10 3,59900 35,99
25 3,23960 80,99
100 2,95140 295,14
250 2,66344 665,86
500 2,38990 1.194,95
1.000 2,01558 2.015,58
2.500 1,91480 4.787,00
5.000 1,84282 9.214,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSPUA877ABVG8-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,91480
Send Feedback