Add To Favorites
Product Overview
Digi-Key Part Number 800-2940-1-ND
Quantity Available 5.728
Can ship immediately
Manufacturer

Manufacturer Part Number

9VRS4338DKLFT

Description IC CLOCK TIMING 200MHZ 48VFQFPN
Expanded Description Intel Atomic™, PCI Express (PCIe) IC 200MHz 48-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel Atomic™, PCI Express (PCIe)
Input -
Output -
Number of Circuits -
Ratio - Input:Output -
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 1.05 V ~ 1.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names 800-2940-1

01:32:19 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,51000 35,10
25 3,15880 78,97
100 2,87810 287,81
250 2,59732 649,33
500 2,33054 1.165,27
1.000 1,96553 1.965,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2940-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,81286
  • Digi-Reel® ? : 800-2940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.728 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-2595-ND
  • Minimum Quantity: 1
  • Quantity Available: 481 - Immediate
  • Unit Price: 3,82000
Send Feedback