Add To Favorites
Product Overview
Digi-Key Part Number 800-1942-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

9ERS3165BKILF

Description IC EMBEDDED PC MAIN CLK 64VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose Intel CK505, PCI Express (PCIe)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:21
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VFQFPN (9x9)
 
Additional Resources
Standard Package ? 207
Other Names 800-1942
ICS9ERS3165BKILF

12:55:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,65000 7,65
10 6,88200 68,82
25 6,27000 156,75
100 5,65830 565,83
250 5,19956 1.299,89
500 4,74076 2.370,38
1.000 4,12906 4.129,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9ERS3165BKILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,97613
Send Feedback