Add To Favorites
Product Overview
Digi-Key Part Number 800-2415-5-ND
Quantity Available 168
Can ship immediately

Factory Stock ?: 4.465
Manufacturer

Manufacturer Part Number

9DB106BFLF

Description IC BUFFER 6OUTPUT PCI 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS9DB106
Product Training Modules PCI-Express
Timing Solutions for PCI-Express
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
Copper Bond Wire 16/Oct/2014
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 105MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 47
Other Names 800-2415-5
ICS9DB106BFLF
ICS9DB106BFLF-ND

01:50:28 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,65800 36,58
25 3,29240 82,31
100 2,99960 299,96
250 2,70692 676,73
500 2,42892 1.214,46
1.000 2,04848 2.048,48
2.500 1,94606 4.865,14
5.000 1,87290 9.364,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1240-2-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 4.500 - Factory Stock ?
  • Unit Price: 2,04848
Send Feedback