Add To Favorites
Product Overview
Digi-Key Part Number 800-2413-5-ND
Quantity Available 1.036
Can ship immediately

Factory Stock ?: 5.995
Manufacturer

Manufacturer Part Number

9DB102BFLF

Description IC BUFFER PCI EXPRESS 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Product Training Modules PCI-Express
PCN Design/Specification Copper Wire 30/Jul/2013
Assembly Lot Number Scheme 12/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 101MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
 
Additional Resources
Standard Package ? 55
Other Names 800-2413-5
ICS9DB102BFLF
ICS9DB102BFLF-ND

10:43:01 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 2,95000 29,50
25 2,65480 66,37
100 2,41900 241,90
250 2,18300 545,75
500 1,95880 979,40
1.000 1,65200 1.652,00
2.500 1,56940 3.923,50
5.000 1,51040 7.552,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1822-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 1,56940
Send Feedback