Add To Favorites
Product Overview
Digi-Key Part Number 800-2084-ND
Quantity Available 158
Can ship immediately

Factory Stock ?: 4.900
Manufacturer

Manufacturer Part Number

97U877AKLF

Description IC CLK DVR PLL 1:10 40VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS97U877
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Driver, PLL
PLL Yes with Bypass
Input Clock
Output SSTL-18
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/Yes
Frequency - Max 370MHz
Divider/Multiplier No/No
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names ICS97U877AKLF
ICS97U877AKLF-ND

17:57:40 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,96000 3,96
10 3,54000 35,40
25 3,18600 79,65
100 2,90280 290,28
250 2,61960 654,90
500 2,35056 1.175,28
1.000 1,98240 1.982,40
2.500 1,88328 4.708,20
5.000 1,81248 9.062,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 97U877AKLFT-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 1,90915
Send Feedback