Add To Favorites
Product Overview
Digi-Key Part Number 800-2693-ND
Quantity Available 842
Can ship immediately
Manufacturer

Manufacturer Part Number

8V89308ANLGI

Description IC MULTIPLIER 32VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tray ?
Part Status Active
PLL Yes
Input LVDS, LVPECL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 156.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 800-2693
IDT8V89308ANLGI

23:27:13 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,78000 36,78
10 34,02500 340,25
25 31,26640 781,66
100 29,05920 2.905,92
250 26,66828 6.667,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8V89308ANLGI8-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 23,17382
Send Feedback