Add To Favorites
Product Overview
Digi-Key Part Number 800-1215-5-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

874003AGLF

Description IC JITTER ATTENUATOR 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output Yes/Yes
Frequency - Max 160MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74
Other Names 800-1215
800-1215-5
800-1215-ND
ICS874003AGLF

12:28:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,88000 11,88
10 10,69000 106,90
25 9,73960 243,49
100 8,78940 878,94
250 8,07672 2.019,18
500 7,36406 3.682,03
1.000 6,41386 6.413,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 874003AGLFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,17631
Send Feedback