Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-04-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 800-2397-5-ND
Quantity Available 0

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

870919BRI-01LF

Description IC CLK GENERATOR LVCMOS 28QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ICS870919I-01
PCN Obsolescence/ EOL EOL 04/Nov/2016
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Additional Assembly Sources 22/Oct/2013
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Clock Generator
PLL Yes with Bypass
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output No/No
Frequency - Max 160MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.154", 3.90mm Width)
Supplier Device Package 28-QSOP
 
Additional Resources
Standard Package ? 48
Other Names 800-2397-5
ICS870919BRI-01LF
ICS870919BRI-01LF-ND
ICS870919BRI01LF

23:03:33 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
48 16,41083 787,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 870919BRI-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 12,16332
Send Feedback