Add To Favorites
Product Overview
Digi-Key Part Number 800-1193-5-ND
Quantity Available 0

Factory Stock ?: 2.976
Manufacturer

Manufacturer Part Number

87008AGILF

Description IC CLK GENERATOR ZD 1:8 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator, Fanout Distribution, Multiplexer
PLL No
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/No
Frequency - Max 250MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 62
Other Names 800-1193
800-1193-5
800-1193-ND
ICS87008AGILF

23:20:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,20000 15,20
10 13,82000 138,20
25 12,78360 319,59
100 11,74710 1.174,71
250 10,71064 2.677,66
500 10,01962 5.009,81
1.000 9,19041 9.190,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87008AGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Factory Stock ?
  • Unit Price: 8,84490
Send Feedback