Add To Favorites
Product Overview
Digi-Key Part Number 800-1964-5-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

854S204BGILF

Description IC CLK BUFFER 1:2 3GHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 3GHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input CML, LVDS, LVPECL, SSTL
Output LVDS, LVPECL
Frequency - Max 3GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-1964-5
ICS854S204BGILF
ICS854S204BGILF-ND

01:03:28 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,30000 11,30
10 10,16700 101,67
25 9,26320 231,58
100 8,35950 835,95
250 7,68168 1.920,42
500 7,00386 3.501,93
1.000 6,10014 6.100,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 854S204BGILFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,87421
Send Feedback