Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-04-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 800-2231-ND
Quantity Available 7
Can ship immediately
Manufacturer

Manufacturer Part Number

854S057AGILF

Description IC CLK MULTIPLX 4:1 2GHZ 20TSSOP
Expanded Description Clock Multiplexer IC 2GHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 4:1
Differential - Input:Output Yes/Yes
Input CML, LVDS, LVPECL, SSTL
Output LVDS
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
800-2232-ND 854S057BGILF IDT, Integrated Device Technology Inc Tube ? 232 - Immediate
11,77000 1
Additional Resources
Standard Package ? 74
Other Names 800-2231
ICS854S057AGILF
ICS854S057AGILF-ND

02:11:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,77000 11,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 854S057AGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,84740
Send Feedback