Add To Favorites
Product Overview
Digi-Key Part Number 800-2906-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

854S015CKI-01LF

Description IC CLK BUFF 2:5 2GHZ 24VFQFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 2GHz 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ICS854S015CKI-01LF(T)
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:5
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVDS, LVHSTL, LVPECL
Output LVDS, LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
Additional Resources
Standard Package ? 75
Other Names 800-2906
854S015CKI-01LF-ND
ICS854S015CKI-01LF
ICS854S015CKI-01LF-ND

15:23:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,97000 18,97
10 17,23800 172,38
25 15,94520 398,63
100 14,65230 1.465,23
250 13,35944 3.339,86
500 12,49756 6.248,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 854S015CKI-01LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,03232
Send Feedback