Add To Favorites
Product Overview
Digi-Key Part Number 800-1963-5-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

8543BGILF

Description IC CLK BUFFER 2:4 650MHZ 20TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 650MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Frequency - Max 650MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 74
Other Names 800-1963-5
ICS8543BGILF
ICS8543BGILF-ND

22:26:41 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,26000 18,26
10 16,60500 166,05
25 15,35920 383,98
100 14,11390 1.411,39
250 12,86852 3.217,13
500 12,03830 6.019,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8543BGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,62691
Send Feedback