Add To Favorites
Product Overview
Digi-Key Part Number 800-2252-ND
Quantity Available 95
Can ship immediately

Factory Stock ?: 2.496
Manufacturer

Manufacturer Part Number

854105AGILF

Description IC CLK BUFFER 1:4 250MHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 250MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/Yes
Input LVCMOS, LVTTL
Output LVDS
Frequency - Max 250MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-2252
ICS854105AGILF

03:42:34 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,77700 57,77
25 5,26320 131,58
100 4,74970 474,97
250 4,36460 1.091,15
500 3,97948 1.989,74
1.000 3,46599 3.465,99
2.500 3,33762 8.344,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback