Add To Favorites
Product Overview
Digi-Key Part Number 800-1175-5-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 5.994
Manufacturer

Manufacturer Part Number

85356AGILF

Description IC CLK MULTPX 2:1 900MHZ 20TSSOP
Expanded Description Clock Multiplexer IC 900MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Number of Circuits 2
Ratio - Input:Output 2:1
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Frequency - Max 900MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-1175
800-1175-5
800-1175-ND
ICS85356AGILF

12:14:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,68000 8,68
10 7,81600 78,16
25 7,12160 178,04
100 6,42680 642,68
250 5,90568 1.476,42
500 5,38458 2.692,29
1.000 4,68979 4.689,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85356AGILFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 4,46634
Send Feedback