Add To Favorites
Product Overview
Digi-Key Part Number 800-1956-5-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

844002AGI-01LF

Description IC SYNTHESIZER 2LVDS 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Frequency Synthesizer
PLL Yes with Bypass
Input Clock, Crystal
Output LVDS
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output No/Yes
Frequency - Max 170MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-1956-5
ICS844002AGI-01LF
ICS844002AGI-01LF-ND
ICS844002AGI01LF

16:32:06 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,14000 19,14
10 17,40700 174,07
25 16,10200 402,55
100 14,79630 1.479,63
250 13,49072 3.372,68
500 12,62034 6.310,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 844002AGI-01LFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,14071
Send Feedback