Add To Favorites
Product Overview
Digi-Key Part Number 800-3154-ND
Quantity Available 490
Can ship immediately

Factory Stock ?: 4.900
Manufacturer

Manufacturer Part Number

843N571AKILF

Description IC CLK SYNTHESIZER NG 40VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVPECL, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:9
Differential - Input:Output No/Yes
Frequency - Max 156.25MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFN (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 800-3154

16:13:01 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,46000 20,46
10 18,60100 186,01
25 17,20560 430,14
100 15,81080 1.581,08
250 14,41572 3.603,93
500 13,48566 6.742,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback