Add To Favorites
Product Overview
Digi-Key Part Number 800-1141-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

84329BYLF

Description IC SYNTHESIZER 700MHZ 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Frequency Synthesizer
PLL Yes
Input Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 700MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-1141
ICS84329BYLF

22:39:45 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,59600 65,96
25 6,00960 150,24
100 5,42330 542,33
250 4,98356 1.245,89
500 4,54384 2.271,92
1.000 3,95753 3.957,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 84329BYLFT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,81096
Send Feedback