Add To Favorites
Product Overview
Digi-Key Part Number 800-1137-ND
Quantity Available 857
Can ship immediately
Manufacturer

Manufacturer Part Number

8430AY-61LF

Description IC SYNTHESIZR DUAL LVPECL 32LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Frequency Synthesizer
PLL Yes with Bypass
Input Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/Yes
Frequency - Max 500MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 800-1137
ICS8430AY-61LF
ICS8430AY61LF

12:36:02 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,01000 18,01
10 16,37500 163,75
25 15,14720 378,68
100 13,91900 1.391,90
250 12,69092 3.172,73
500 11,87212 5.936,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8430AY-61LFT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,48022
Send Feedback