Add To Favorites
Product Overview
Digi-Key Part Number 800-3208-1-ND
Quantity Available 2.573
Can ship immediately
Manufacturer

Manufacturer Part Number

83948AYI-147LFT

Description IC CLK BUFFER 2:12 350MHZ 32TQFP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 350MHz 32-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:12
Differential - Input:Output Yes/No
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output LVCMOS, LVTTL
Frequency - Max 350MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
 
Additional Resources
Standard Package ? 1
Other Names 800-3208-1

09:48:27 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,48000 8,48
10 7,62900 76,29
25 6,95120 173,78
100 6,27320 627,32
250 5,76448 1.441,12
500 5,25586 2.627,93
1.000 4,57769 4.577,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3208-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,27975
  • Digi-Reel® ? : 800-3208-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.573 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-3207-ND
  • Minimum Quantity: 1
  • Quantity Available: 745 - Immediate
  • Unit Price: 8,24000
Send Feedback