Add To Favorites
Product Overview
Digi-Key Part Number 800-2585-1-ND
Quantity Available 4.369
Can ship immediately
Manufacturer

Manufacturer Part Number

83905AGLFT

Description IC CLK BUFFER 1:6 100MHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution) IC 100MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Input Crystal
Output LVCMOS, LVTTL
Frequency - Max 100MHz
Voltage - Supply 1.6 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 800-2585-1

15:09:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,13000 3,13
10 2,79500 27,95
25 2,51600 62,90
100 2,29220 229,22
250 2,06860 517,15
500 1,85616 928,08
1.000 1,56544 1.565,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2585-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,44385
  • Digi-Reel® ? : 800-2585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.369 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1115-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 123 - Immediate
  • Unit Price: 3,04000
Send Feedback