Add To Favorites
Product Overview
Digi-Key Part Number 800-1114-5-ND
Quantity Available 2.065
Can ship immediately
Manufacturer

Manufacturer Part Number

83904AG-02LF

Description IC CLK BUFFER 3:4 200MHZ 16TSSOP
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 200MHz 16-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 3:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 800-1114
800-1114-5
800-1114-ND
ICS83904AG-02LF
ICS83904AG02LF

01:58:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,94000 6,94
10 6,23900 62,39
25 5,68400 142,10
100 5,12970 512,97
250 4,71376 1.178,44
500 4,29782 2.148,91
1.000 3,74327 3.743,27
2.500 3,60463 9.011,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83904AG-02LFT-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,60463
Send Feedback