Add To Favorites
Product Overview
Digi-Key Part Number 800-3151-ND
Quantity Available 1.064
Can ship immediately
Manufacturer

Manufacturer Part Number

831724AKILF

Description IC MUX/BUFFER 2:4 HCSL 32VFQFN
Expanded Description Clock Fanout Buffer (Distribution), Multiplexer IC 350MHz 32-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input HCSL, LVDS, LVPECL
Output HCSL
Frequency - Max 350MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 800-3151

17:50:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,18000 11,18
10 10,06400 100,64
25 9,16920 229,23
100 8,27440 827,44
250 7,60352 1.900,88
500 6,93264 3.466,32
1.000 6,03810 6.038,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback