Add To Favorites
Product Overview
Digi-Key Part Number 800-2384-5-ND
Quantity Available 568
Can ship immediately
Manufacturer

Manufacturer Part Number

83056AGI-01LF

Description IC CLK MULTPX 2:6 250MHZ 20TSSOP
Expanded Description Clock Multiplexer IC 250MHz 20-TSSOP (0.173", 4.40mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

IDT, Integrated Device Technology Inc

Series -
Packaging ? Tube ?
Part Status Active
Type Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:6
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Additional Resources
Standard Package ? 74
Other Names 800-2384-5
ICS83056AGI-01LF
ICS83056AGI-01LF-ND
ICS83056AGI01LF

18:36:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,84000 6,84
10 6,16000 61,60
25 5,61240 140,31
100 5,06460 506,46
250 4,65392 1.163,48
500 4,24328 2.121,64
1.000 3,69576 3.695,76
2.500 3,55888 8.897,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 83056AGI-01LFT-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,55888
Send Feedback